Part Details for TDC226M015WSF by Cornell Dubilier Electronics Inc
Overview of TDC226M015WSF by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDC226M015WSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H8241
|
Newark | Tantalum Capacitor, 22Uf, 15V, Radial 20%, Capacitance:22Μf, Voltage(Dc):15V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lead Spacing:6.35Mm, Esr:-, Failure Rate:-, Ripple Current:-, Product Diameter:6.35Mm Rohs Compliant: No |Cornell Dubilier TDC226M015WSF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for TDC226M015WSF
TDC226M015WSF CAD Models
TDC226M015WSF Part Data Attributes
|
TDC226M015WSF
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TDC226M015WSF
Cornell Dubilier Electronics Inc
Cap,Tantalum / Ta2O5,22uF,15VDC,20% -Tol,20% +Tol
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0050 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | Reel Packaging, +/-5% Cap. Tolerance | |
Diameter | 6.35 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Length | 12.7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Series | TDC | |
Terminal Pitch | 6.35 mm |