Part Details for TDC600-2-R by Eaton Bussmann
Overview of TDC600-2-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDC600-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2201
|
Newark | C600 2A Bussmann 5-In Box -R/ Bulk |Eaton Bussmann TDC600-2-R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $2.1800 | Buy Now |
DISTI #
283-TDC600-2-R-ND
|
DigiKey | FUSE CARTRIDGE 2A 600VAC 8AG Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6260 | Buy Now |
|
Onlinecomponents.com | Fuse Plug Fast Acting 2A 600V Holder Plug Melf 6.35 X 25.4mm Ceramic UL RoHS: Compliant | Alternative Product Available |
|
$1.0300 / $1.4000 | Buy Now |
DISTI #
TDC600-2-R
|
TME | Fuse: fuse, quick blow, 2A, 600VAC, ceramic,cylindrical, copper Min Qty: 5 | 0 |
|
$1.6000 | RFQ |
DISTI #
000000000005811019
|
Sager | Specialty Fuses C600 2A BUSSMANN 5-IN BOX -R | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Plug Fast Acting 2A 600V Holder Plug Melf 6.35 X 25.4mm Ceramic UL RoHS: Compliant | Alternative Product Available |
|
$1.0300 / $1.4000 | Buy Now |