-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Display, CLOCK DISPLAY, GREEN, 10 mm, ROHS COMPLIANT PACKAGE-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDCG1060M-ND
|
DigiKey | DISP 7SEG 0.39" QUAD GRN 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
382 In Stock |
|
$1.3256 / $3.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDCG1060M
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDCG1060M
Vishay Semiconductors
LED Display, CLOCK DISPLAY, GREEN, 10 mm, ROHS COMPLIANT PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Vishay | |
Color | GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | COMMON CATHODE, MULTIPLEXED, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | CLOCK LED DISPLAY | |
Peak Wavelength | 575 nm | |
Terminal Finish | Silver (Ag) |