Part Details for TDF8546J/N2 by NXP Semiconductors
Overview of TDF8546J/N2 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for TDF8546J/N2
TDF8546J/N2 CAD Models
TDF8546J/N2 Part Data Attributes
|
TDF8546J/N2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDF8546J/N2
NXP Semiconductors
IC,AUDIO AMPLIFIER,QUAD,ZIP,16PIN,PLASTIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PZIP-T27 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP27,.16,.16,40 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 350 mA | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for TDF8546J/N2
This table gives cross-reference parts and alternative options found for TDF8546J/N2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDF8546J/N2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDF8546J/N1,112 | TDF8546 - I²C-bus controlled 4 x 45 W best efficiency amplifier ZIP 27-Pin | NXP Semiconductors | TDF8546J/N2 vs TDF8546J/N1,112 |
TDF8546J | AUDIO AMPLIFIER | NXP Semiconductors | TDF8546J/N2 vs TDF8546J |
TDF8546J/N2,112 | TDF8546 - I²C-bus controlled 4 x 45 W best efficiency amplifier ZIP 27-Pin | NXP Semiconductors | TDF8546J/N2 vs TDF8546J/N2,112 |