-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5031
|
Newark | Product Type: Dc/Dc, Package Style: Smd, Output Power (W): 1, Input Voltage: 9-36 Vdc, Output 1 (Vdc): 15, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TDN 1-2413WISM Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7100 / $15.4000 | Buy Now |
DISTI #
TDN1-2413WISM-ND
|
DigiKey | DC DC CONVERTER 15V 1.1W Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.3271 / $18.7300 | Buy Now |
DISTI #
495-TDN1-2413WISM
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W SMT Iso 9-36Vin 15Vout 70mA RoHS: Compliant | 0 |
|
$15.3200 / $18.7300 | Order Now |
DISTI #
71021442
|
RS | DC-DC Converter, In(V)9-36 VDC, Out(VDC)15 (A)0.07 | TRACO Power TDN 1-2413WISM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7300 / $17.7900 | RFQ |
DISTI #
80935448
|
Verical | Module DC-DC 24VIN 1-OUT 15V 0.07A 1W 6-Pin DIP SMD Module Min Qty: 4 Package Multiple: 1 Date Code: 2401 | Americas - 40 |
|
$18.0740 | Buy Now |
|
Quest Components | 32 |
|
$20.6190 / $22.9100 | Buy Now | |
DISTI #
TDN1-2413WISM
|
TME | Converter: DC/DC, 1W, Uin: 9÷36V, Uout: 15VDC, Iout: 70mA, 100kHz Min Qty: 1 | 0 |
|
$16.8200 / $18.8900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy