-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5047
|
Newark | Product Type: Dc/Dc, Package Style: Smd, Output Power (W): 1, Input Voltage: 18-75 Vdc, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TDN 1-4812WISM Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7100 / $15.4000 | Buy Now |
DISTI #
TDN1-4812WISM-ND
|
DigiKey | DC DC CONVERTER 12V 1.1W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
30 In Stock |
|
$15.3271 / $18.7300 | Buy Now |
DISTI #
495-TDN1-4812WISM
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W SMT Iso 18-75Vin 12Vout 90mA RoHS: Compliant | 32 |
|
$15.3200 / $18.7300 | Buy Now |
DISTI #
71021449
|
RS | DC-DC Converter, In(V)18-75 VDC, Out(VDC)12 (A)0.09 | TRACO Power TDN 1-4812WISM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5900 / $20.3900 | RFQ |
DISTI #
36531125
|
Verical | Module DC-DC 48VIN 1-OUT 12V 0.09A 1W 6-Pin DIP SMD Module Min Qty: 3 Package Multiple: 1 Date Code: 1701 | Americas - 40 |
|
$24.3932 / $26.7877 | Buy Now |
|
Quest Components | 32 |
|
$33.0582 / $38.8920 | Buy Now | |
DISTI #
TDN1-4812WISM
|
TME | Converter: DC/DC, 1W, Uin: 18÷75V, Uout: 12VDC, Iout: 90mA, 100kHz Min Qty: 1 | 0 |
|
$16.8200 / $18.8900 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 1W SMT Iso 18-75Vin 12Vout 90mA | 50 |
|
$49.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy