-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC3054
|
Newark | Dc-Dc Converter, 9V, 0.333A, No. Of Outputs:1 Output, Output Power Max:3W, Output Voltage - Output 1:9V, Output Current - Output 1:333Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Traco Power TDN 3-1219WI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6500 / $22.3700 | Buy Now |
DISTI #
TDN3-1219WI-ND
|
DigiKey | DC DC CONVERTER 9V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
29 In Stock |
|
$18.3360 / $22.4000 | Buy Now |
DISTI #
495-TDN3-1219WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 4.5-18Vin 9Vout 333mA 3W Iso Reg DIP RoHS: Compliant | 35 |
|
$19.3400 / $23.2800 | Buy Now |
DISTI #
71098624
|
RS | Power Supply, 3W, 9V@0.333A, | TRACO Power TDN 3-1219WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9700 / $24.8000 | RFQ |
DISTI #
TDN3-1219WI
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷18V, Uout: 9VDC, Iout: 333mA, DIP, TDN3 Min Qty: 1 | 0 |
|
$20.5400 / $23.0300 | RFQ |
DISTI #
2812990
|
element14 Asia-Pacific | DC-DC CONVERTER, 9V, 0.333A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$20.2347 / $24.6654 | Buy Now |
DISTI #
2812990
|
Farnell | DC-DC CONVERTER, 9V, 0.333A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$19.2181 / $23.4748 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 4.5-18Vin 9Vout 333mA 3W Iso Reg DIP | 50 |
|
$59.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy