-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Gbps DP++ 1.1 to HDMI 2.0 redriver 40-WQFN 0 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TDP158RSBRCT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 40WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6854 In Stock |
|
$2.1175 / $3.1900 | Buy Now |
DISTI #
595-TDP158RSBR
|
Mouser Electronics | Display Interface IC 6-Gbps DP++ 1.1 to HDMI 2.0 redriver 40-WQFN 0 to 85 RoHS: Compliant | 3312 |
|
$2.2700 / $4.5300 | Buy Now |
|
Ameya Holding Limited | 17547 |
|
RFQ | ||
|
Chip1Cloud | IC INTERFACE SPECIALIZED 40WQFN | 350 |
|
RFQ | |
|
Win Source Electronics | IC INTERFACE SPECIALIZED 40WQFN / HDMI Interface 40-WQFN (5x5) | 17070 |
|
$17.4630 / $26.1940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDP158RSBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TDP158RSBR
Texas Instruments
6-Gbps DP++ 1.1 to HDMI 2.0 redriver 40-WQFN 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-12-23 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAVE 3 NOM AND 3.6 MAX AND 3.3 NOM INPUT AND ALSO HAVE 313 MIN AND 3.47 MAX AND 3.3 NOM INPUT | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 1.27 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TDP158RSBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDP158RSBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDP158RSBT | 6-Gbps DP++ 1.1 to HDMI 2.0 redriver 40-WQFN 0 to 85 | Texas Instruments | TDP158RSBR vs TDP158RSBT |