-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W2189
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 3W, 200Ma, 15V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:200Ma, Isolation Voltage:1.6Kv Rohs Compliant: Yes |Traco Power TDR 3-1213WI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$28.6500 / $34.3800 | Buy Now |
DISTI #
1951-2091-ND
|
DigiKey | DC DC CONVERTER 15V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
10 In Stock |
|
$25.3750 / $35.3900 | Buy Now |
DISTI #
495-TDR3-1213WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-14, Output Power (W): 3, Input Voltage: 9-18 VDC, Output 1 (Vdc): 15, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
$30.2600 / $37.5000 | Order Now |
DISTI #
70421569
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 4.5 to 18Vdc, Vout 15Vdc, I/O isolation 1500Vdc | TRACO Power TDR 3-1213WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$32.1300 / $39.0100 | RFQ |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 24 |
|
$36.5400 / $40.6000 | Buy Now | |
DISTI #
TDR3-1213WI
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷18V, Uout: 15VDC, Iout: 200mA, DIP8 Min Qty: 1 | 0 |
|
$32.8300 / $36.8000 | RFQ |
DISTI #
2579363
|
Farnell | DC-DC CONVERTER, 15V, 0.2A RoHS: Compliant Min Qty: 10 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$29.4154 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy