-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7611
|
Newark | Power Supply, Ac-Dc, 24V, 40A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:960W, Output Voltage - Output 1:24V, Output Current - Output 1:40A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well TDR-960-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$388.3200 / $393.5800 | Buy Now |
DISTI #
1866-4912-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 960W Min Qty: 1 Lead time: 12 Weeks Container: Box |
783 In Stock |
|
$240.2536 / $258.4000 | Buy Now |
DISTI #
TDR-960-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: TDR-960-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$228.5000 / $258.4000 | Buy Now |
DISTI #
709-TDR960-24
|
Mouser Electronics | DIN Rail Power Supplies 960W 24V 40A Din Rail 340-550VAC RoHS: Compliant | 121 |
|
$240.2500 / $258.4000 | Buy Now |
DISTI #
70271899
|
RS | Power Supply, AC-DC,24V,40A,380-550V In, Enclosed, DIN Rail, PFC,960W, TDR-960 Series | MEAN WELL TDR-960-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 293 |
|
$258.4000 | Buy Now |
|
Future Electronics | AC/DC CONVERTER 24V 960W RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$258.4000 / $271.3200 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 24V@40A - 960W RoHS: Compliant |
139 In Stock |
|
$228.5000 / $258.4000 | Buy Now |
DISTI #
77698847
|
Verical | AC/DC Power Supply Single-OUT 24V 40A 960W 14-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 134 |
|
$340.0000 | Buy Now |
DISTI #
TDR-960-24
|
TME | Power supply: switched-mode, for DIN rail, 960W, 24VDC, 40A, OUT: 1 Min Qty: 1 | 0 |
|
$229.0000 / $258.0000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 39 |
|
$333.6786 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDR-960-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
TDR-960-24
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATES FROM 480 TO 780 VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, EAC, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 550 V | |
Input Voltage-Min | 340 V | |
Input Voltage-Nom | 400 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 40 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; OVER CURRENT; OVER VOLTAGE; OUTPUT SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 960 W | |
Trim/Adjustable Output | YES |