Part Details for TDR4A11 by Littelfuse Inc
Overview of TDR4A11 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDR4A11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6537
|
Newark | Solid State On/Off Timer/ Box |Littelfuse TDR4A11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.4800 / $117.0300 | Buy Now |
DISTI #
TDR4A11-ND
|
DigiKey | RELAY TIME DEL 102.3SEC 10A 120V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
14 In Stock |
|
$139.6350 / $148.3600 | Buy Now |
DISTI #
576-TDR4A11
|
Mouser Electronics | Time Delay & Timing Relays 120VAC DPDT RECYCLING OFF FIRST RoHS: Compliant | 2 |
|
$134.9700 / $144.5800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$122.0300 / $153.1300 | Buy Now | |
DISTI #
TDR4A11
|
TTI | Time Delay & Timing Relays 120VAC DPDT RECYCLING OFF FIRST Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$134.3200 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.RELAY TIME DELAY SOLID ST ON/OFF | 0 |
|
$288.7879 / $303.2273 | RFQ |
Part Details for TDR4A11
TDR4A11 CAD Models
TDR4A11 Part Data Attributes
|
TDR4A11
Littelfuse Inc
Buy Now
|
Compare Parts:
TDR4A11
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |