Part Details for TDS3311P.C by Semtech Corporation
Overview of TDS3311P.C by Semtech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDS3311P.C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-TDS3311P.CCT-ND
|
DigiKey | SURGESWITCH, 1-LINE 33V EOS PROT Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10581 In Stock |
|
$0.5853 / $1.5600 | Buy Now |
DISTI #
TDS3311P.C
|
Avnet Americas | ESD Suppressor 30kV 6-Pin DFN T/R (Alt: TDS3311P.C) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.8411 | Buy Now |
DISTI #
947-TDS3311P.C
|
Mouser Electronics | Board Mount Surge Protectors TDS 33V 40A DFN 1.6X1.6X0.55MM- 6LD RoHS: Compliant | 15231 |
|
$0.5850 / $1.5600 | Buy Now |
|
Future Electronics | Surge Suppressors SurgeSwitch, 1-line 33V EOS Protection RoHS: Non Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Container: Reel | 0Reel |
|
$0.6000 / $0.6250 | Buy Now |
DISTI #
79006329
|
Verical | ESD Suppressor TVS Uni-Dir 33V 6-Pin DFN T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2410 | Americas - 8950 |
|
$0.5601 / $1.0802 | Buy Now |
|
Rochester Electronics | TDS3311P - TVS Diode Zener Uni-Directional 33V (Max) 42V 6-SON RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.5794 / $0.6816 | Buy Now |
DISTI #
TDS3311P.C
|
Richardson RFPD | TRANSIENT VOLTAGE SUPPRESSOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
TDS3311P.C
|
Avnet Silica | ESD Suppressor 30kV 6-Pin DFN T/R (Alt: TDS3311P.C) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |