Part Details for TDT-240-ALA-200 by atc Diversified Electronics
Overview of TDT-240-ALA-200 by atc Diversified Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDT-240-ALA-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4821-TDT-240-ALA-200-ND
|
DigiKey | RELAY TIME DELAY 200SEC 10A 250V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$253.3100 | Buy Now |
DISTI #
71872997
|
RS | TRUE DELAY ON RELEASE TIMER | ATC Diversified Electronics TDT-240-ALA-200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$266.7300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$228.9700 / $257.8400 | Buy Now |