Part Details for TE0701640000G by Anytek Technology Corporation Ltd
Overview of TE0701640000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TE0701640000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TE0701640000G-ND
|
DigiKey | TERM BLK 7POS SIDE ENT 3.5MM PCB Min Qty: 2350 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5389 | Buy Now |
DISTI #
ANYTE0701640000G
|
Heilind Electronics | TE-3.5-7P BLUE - ZINC BM CLAM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.5040 / $0.7350 | Buy Now | |
DISTI #
ANYTE0701640000G
|
Interstate Connecting Components | TE-3.5-7P BLUE - ZINC BM CLAM | 0 |
|
Buy Now |