Part Details for TE10A1203F01 by SL Power Electronics
Overview of TE10A1203F01 by SL Power Electronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for TE10A1203F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4530
|
Newark | Ac-Dc Regulated Power Supply Module |Sl Power TE10A1203F01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3200 / $22.1500 | Buy Now |
DISTI #
271-2902-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 12W Min Qty: 1 Lead time: 8 Weeks Container: Box |
75 In Stock |
|
$11.5524 / $16.0700 | Buy Now |
DISTI #
V36:1790_17697260
|
Arrow Electronics | Plug-In Adapter Single-OUT 12V 1A 12W Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2345 | Americas - 250 |
|
$11.2210 / $14.8770 | Buy Now |
DISTI #
70606633
|
RS | Power Supply, AC-DC, Class I Desktop, 12V,1A, 90-264V In | SL Power ( Ault / Condor ) TE10A1203F01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 61 |
|
$14.9500 / $16.0700 | Buy Now |
|
Onlinecomponents.com | Plug-In Adapter Single-OUT 12V 1A 12W RoHS: Compliant |
678 Partner Stock |
|
$11.2300 / $14.4800 | Buy Now |
DISTI #
76442676
|
Verical | Plug-In Adapter Single-OUT 12V 1A 12W Min Qty: 1 Package Multiple: 1 Date Code: 2345 | Americas - 250 |
|
$11.2210 / $14.8770 | Buy Now |
DISTI #
28988414
|
Verical | Plug-In Adapter Single-OUT 12V 1A 12W Min Qty: 6 Package Multiple: 1 | Americas - 248 |
|
$10.1900 / $11.0000 | Buy Now |
DISTI #
65706009
|
Verical | Plug-In Adapter Single-OUT 12V 1A 12W Min Qty: 6 Package Multiple: 1 | Americas - 193 |
|
$10.1900 / $11.0000 | Buy Now |
DISTI #
000000000005385075
|
Sager | Desktop AC Adapters Desktop IEC60320 C14 12Vdc, 10W, Level V Min Qty: 1 | 0 |
|
$10.2400 / $11.0300 | Buy Now |
|
Master Electronics | Plug-In Adapter Single-OUT 12V 1A 12W RoHS: Compliant |
678 Partner Stock |
|
$11.2300 / $14.4800 | Buy Now |