Part Details for TE10A1203N01 by SL Power Electronics
Overview of TE10A1203N01 by SL Power Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for TE10A1203N01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4531
|
Newark | Ac-Dc Regulated Power Supply Module |Sl Power TE10A1203N01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3200 / $22.1500 | Buy Now |
DISTI #
2266-TE10A1203N01-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 12W Min Qty: 10 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
473 In Stock |
|
$11.5200 / $12.4300 | Buy Now |
DISTI #
TE10A1203N01-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 12W Min Qty: 10 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$11.7261 | Buy Now |
DISTI #
70606634
|
RS | Power Supply, AC-DC, Class II Desktop, 12V,1A, 90-264V In | SL Power ( Ault / Condor ) TE10A1203N01 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
473 Partner Stock |
|
$11.4400 / $15.1400 | Buy Now |
DISTI #
65693057
|
Verical | Plug-In Adapter Single-OUT 12V 1A 12W RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 473 |
|
$10.1900 / $11.0000 | Buy Now |
DISTI #
000000000005385076
|
Sager | Desktop AC Adapters Desktop IEC60320 C8 12Vdc, 10W, Level VI Min Qty: 1 | 0 |
|
$10.8000 / $12.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
473 Partner Stock |
|
$11.4400 / $15.1400 | Buy Now |