Part Details for TE122001-1 by DB Unlimited
Overview of TE122001-1 by DB Unlimited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TE122001-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-TE122001-1-ND
|
DigiKey | BUZZER ELECTRO 1.5V 12MM TH Min Qty: 1000 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.7101 | Buy Now |
DISTI #
497-TE122001-1
|
Mouser Electronics | Speakers & Transducers Electro-Mechanical Transducer RoHS: Compliant | 0 |
|
$0.7040 / $0.8820 | Order Now |
DISTI #
V99:2348_17076004
|
Arrow Electronics | Audio Transducer Mechanical 1V 2V 10mA 1.5V 70dBAdBA Through Hole Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1433 | Americas - 590 |
|
$0.9600 / $1.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 378 Package Multiple: 378 | 0 |
|
$0.7580 | Buy Now |
DISTI #
25902712
|
Verical | Audio Transducer Mechanical 1V 2V 10mA 1.5V 70dBAdBA Through Hole Pin RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1433 | Americas - 590 |
|
$0.9600 / $1.1800 | Buy Now |
|
Symmetry Electronics | Electro-Mechanical Transducer Min Qty: 1 | 0 |
|
$0.7100 / $1.5100 | Buy Now |
Part Details for TE122001-1
TE122001-1 CAD Models
TE122001-1 Part Data Attributes:
|
TE122001-1
DB Unlimited
Buy Now
|
Compare Parts:
TE122001-1
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |