Part Details for TE122001-7 by DB Unlimited
Overview of TE122001-7 by DB Unlimited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TE122001-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-TE122001-7-ND
|
DigiKey | BUZZER ELECTRO 1.5V 12MM TH Min Qty: 1200 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5957 | Buy Now |
DISTI #
497-TE122001-7
|
Mouser Electronics | Speakers & Transducers Electro-Mechanical Transducer RoHS: Compliant | 264 |
|
$0.5890 / $1.1100 | Buy Now |
DISTI #
V99:2348_17076008
|
Arrow Electronics | Audio Transducer Mechanical 1V 3V 30mA 1.5V 75dBAdBA Through Hole Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1447 | Americas - 100 |
|
$0.7800 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 466 Package Multiple: 466 | 0 |
|
$0.6150 | Buy Now |
DISTI #
25902716
|
Verical | Audio Transducer Mechanical 1V 3V 30mA 1.5V 75dBAdBA Through Hole Pin RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 1447 | Americas - 100 |
|
$0.7800 / $0.9600 | Buy Now |
|
Symmetry Electronics | Electro-Mechanical Transducer Min Qty: 1 | 0 |
|
$0.6200 / $1.0700 | Buy Now |
Part Details for TE122001-7
TE122001-7 CAD Models
TE122001-7 Part Data Attributes:
|
TE122001-7
DB Unlimited
Buy Now
|
Compare Parts:
TE122001-7
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |