Part Details for TE200B27RJ by TE Connectivity
Overview of TE200B27RJ by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TE200B27RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X3790
|
Newark | Res, 27R, 200W, Solder Lug, Wirewound, Resistance:27Ohm, Product Range:Te Series, Power Rating:200W, Resistance Tolerance:± 5%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 300Ppm/°C, Product Width:- Rohs Compliant: Yes |Cgs Te Connectivity TE200B27RJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$23.9600 / $29.0000 | Buy Now |
DISTI #
A137727-ND
|
DigiKey | RES CHAS MNT 27 OHM 5% 200W Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
9 In Stock |
|
$24.2716 / $34.7400 | Buy Now |
DISTI #
96X3790
|
Avnet Americas | Resistor, 27 Ohm, ± 5%, 200 W, Wirewound, High Power, Solder Lug - Bulk (Alt: 96X3790) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 7 Partner Stock |
|
$24.9100 / $31.5600 | Buy Now |
DISTI #
279-TE200B27RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 200W 27R 5% Bracket RoHS: Compliant | 1 |
|
$24.2700 / $34.7300 | Buy Now |
|
Onlinecomponents.com | TE 200W 27R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$20.3200 / $33.1800 | Buy Now |
DISTI #
96X3790
|
Avnet Americas | Resistor, 27 Ohm, ± 5%, 200 W, Wirewound, High Power, Solder Lug - Bulk (Alt: 96X3790) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 7 Partner Stock |
|
$24.9100 / $31.5600 | Buy Now |
DISTI #
1-1879447-8
|
Avnet Abacus | Resistor, 27 Ohm, � 5%, 200 W, Wirewound, High Power, Solder Lug (Alt: 1-1879447-8) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TE 200W 27R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$20.3200 / $33.1800 | Buy Now |
Part Details for TE200B27RJ
TE200B27RJ CAD Models
TE200B27RJ Part Data Attributes:
|
TE200B27RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TE200B27RJ
TE Connectivity
Fixed Resistor, Wire Wound, 200W, 27ohm, 5% +/-Tol, 440ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 239mm x 40mm x 81mm | |
Rated Power Dissipation (P) | 200 W | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 440 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |