Part Details for TE400B39RJ by TE Connectivity
Overview of TE400B39RJ by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TE400B39RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X3924
|
Newark | Res, 39R, 400W, Solder Lug, Wirewound, Resistance:39Ohm, Product Range:Te Series, Power Rating:400W, Resistance Tolerance:± 5%, Voltage Rating:2.5Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 300Ppm/°C, Product Width:-Rohs Compliant: Yes |Cgs Te Connectivity TE400B39RJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$43.1300 / $48.7800 | Buy Now |
DISTI #
TE400B39RJ-ND
|
DigiKey | RES CHAS MNT 39 OHM 5% 400W Min Qty: 10 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.7050 | Buy Now |
DISTI #
96X3924
|
Avnet Americas | Resistor, 39 Ohm, ± 5%, 400 W, Wirewound, High Power, Solder Lug - Bulk (Alt: 96X3924) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 2 Partner Stock |
|
$45.8400 / $53.4400 | Buy Now |
DISTI #
279-TE400B39RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 400W 39R 5% Bracket | 1 |
|
$45.7200 / $61.5300 | Buy Now |
|
Onlinecomponents.com | TE 400W 39R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$40.4800 / $61.3000 | Buy Now |
DISTI #
96X3924
|
Avnet Americas | Resistor, 39 Ohm, ± 5%, 400 W, Wirewound, High Power, Solder Lug - Bulk (Alt: 96X3924) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 2 Partner Stock |
|
$45.8400 / $53.4400 | Buy Now |
DISTI #
2-1879449-0
|
Avnet Abacus | Resistor, 39 Ohm, � 5%, 400 W, Wirewound, High Power, Solder Lug (Alt: 2-1879449-0) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3829295
|
element14 Asia-Pacific | RES, 39R, 400W, SOLDER LUG, WIRE WOUND RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$48.3731 / $65.1017 | Buy Now |
DISTI #
3829295
|
Farnell | RES, 39R, 400W, SOLDER LUG, WIRE WOUND RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 1 |
|
$46.8462 / $72.0401 | Buy Now |
|
Master Electronics | TE 400W 39R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$40.4800 / $61.3000 | Buy Now |
Part Details for TE400B39RJ
TE400B39RJ CAD Models
TE400B39RJ Part Data Attributes:
|
TE400B39RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TE400B39RJ
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 22 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 326mm x 40mm x 81mm | |
Rated Power Dissipation (P) | 400 W | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 440 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 2500 V |