Part Details for TE40A2402B01 by SL Power Electronics
Overview of TE40A2402B01 by SL Power Electronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TE40A2402B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4606
|
Newark | Power Supply |Sl Power TE40A2402B01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.7900 / $44.4500 | Buy Now |
DISTI #
2266-TE40A2402B01-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 41W Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
374 In Stock |
|
$23.7200 / $25.6200 | Buy Now |
DISTI #
271-2954-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 41W Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$23.7898 / $29.0700 | Buy Now |
DISTI #
675-TE40A2402B01
|
Mouser Electronics | Desktop AC Adapters Class II/Wall/Change 24Vdc/40W/Level VI RoHS: Compliant | 250 |
|
$23.7800 / $29.0700 | Buy Now |
DISTI #
70920000
|
RS | Power Supply, AC-DC, ITE, External,40 watts, Single Output,24V, Class II Wall-Plug | SL Power ( Ault / Condor ) TE40A2402B01 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$28.4100 | RFQ |
|
Onlinecomponents.com | AC/DC External Wall Mount (Class II) Adapter - Fixed Blade / Multi-Blade (Sold Separately) Input - 90 to 264VAC - 1.7A 24VDC - 41W - 57" (1.45m). RoHS: Compliant |
553 In Stock |
|
$22.6800 / $29.2500 | Buy Now |
DISTI #
53684292
|
Verical | TE40A2402B01 Min Qty: 3 Package Multiple: 1 | Americas - 374 |
|
$20.9900 / $22.6600 | Buy Now |
DISTI #
53486795
|
Verical | TE40A2402B01 Min Qty: 2 Package Multiple: 1 Date Code: 1844 | Americas - 173 |
|
$38.0250 | Buy Now |
DISTI #
000000000005443933
|
Sager | Desktop AC Adapters Class II/Wall/Change 24Vdc/40W/Level VI Min Qty: 1 | 250 |
|
$21.0800 / $22.7100 | Buy Now |
|
Master Electronics | AC/DC External Wall Mount (Class II) Adapter - Fixed Blade / Multi-Blade (Sold Separately) Input - 90 to 264VAC - 1.7A 24VDC - 41W - 57" (1.45m). RoHS: Compliant |
553 In Stock |
|
$22.6800 / $29.2500 | Buy Now |