-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous rectification controller suitable for both high-side and low-side control SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W5356
|
Newark | Cntrl, Rectification, 38V, 3A, 8So, Ic Function:Synchronous Rectification Controller, Supply Voltage Min:8.5V, Supply Voltage Max:38V, Ic Package Type:Soic, No. Of Pins:8Pins, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Nxp TEA1791AT/N1,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7880 / $1.3600 | Buy Now |
DISTI #
70R9444
|
Newark | Synchronous Rectification Controller Suitable For Both High-Side And Low-Side Control/ Reel Rohs Compliant: Yes |Nxp TEA1791AT/N1,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5020 / $0.6800 | Buy Now |
DISTI #
568-5964-1-ND
|
DigiKey | IC CTLR SYNC RECTIFIER 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2475 In Stock |
|
$0.5108 / $1.3200 | Buy Now |
DISTI #
TEA1791AT/N1,118
|
Avnet Americas | Synchronous Rectifier Controller 8-Pin SO T/R - Tape and Reel (Alt: TEA1791AT/N1,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4820 / $0.5531 | Buy Now |
DISTI #
771-TEA1791ATN1118
|
Mouser Electronics | Switching Controllers IC CTLR SYNC RECT RoHS: Compliant | 4649 |
|
$0.5100 / $1.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4820 | Buy Now |
|
Rochester Electronics | TEA1791 - IC CTLR SYNC RECTIFIER 8SOIC RoHS: Compliant Status: Active Min Qty: 1 | 29 |
|
$0.5387 / $0.6338 | Buy Now |
DISTI #
TEA1791AT/N1,118
|
Avnet Americas | Synchronous Rectifier Controller 8-Pin SO T/R - Tape and Reel (Alt: TEA1791AT/N1,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4820 / $0.5531 | Buy Now |
DISTI #
TEA1791AT/N1,118
|
Avnet Silica | Synchronous Rectifier Controller 8-Pin SO T/R (Alt: TEA1791AT/N1,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 8.5V~38V SO-8 AC-DC Controllers & Regulators ROHS | 434 |
|
$0.5879 / $1.0513 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TEA1791AT/N1,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEA1791AT/N1,118
NXP Semiconductors
Synchronous rectification controller suitable for both high-side and low-side control SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 20 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |