Part Details for TEA1792T/N1,118 by NXP Semiconductors
Overview of TEA1792T/N1,118 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Price & Stock for TEA1792T/N1,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W9328
|
Newark | Synchronous Rectification Controller Suitable For Both High-Side And Low-Side Control/ Reel Rohs Compliant: Yes |Nxp TEA1792T/N1,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4650 / $0.6300 | Buy Now |
DISTI #
TEA1792T/N1,118-ND
|
DigiKey | IC PFC CTRLR DCM 8SO Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4734 / $0.5178 | Buy Now |
DISTI #
TEA1792T/N1,118
|
Avnet Americas | AC/DC Off Line Converter, Flyback, 8.5 V to 38 V, Non Isolated, 8 Pins, SOIC - Tape and Reel (Alt: TEA1792T/N1,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4468 / $0.5127 | Buy Now |
DISTI #
771-TEA1792T/N1118
|
Mouser Electronics | Power Management Specialized - PMIC 20V 0.45W 10% RoHS: Compliant | 0 |
|
$0.4730 / $0.5170 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4470 | Buy Now |
DISTI #
TEA1792T/N1,118
|
Avnet Americas | AC/DC Off Line Converter, Flyback, 8.5 V to 38 V, Non Isolated, 8 Pins, SOIC - Tape and Reel (Alt: TEA1792T/N1,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4468 / $0.5127 | Buy Now |
DISTI #
TEA1792T/N1,118
|
Avnet Silica | AC/DC Off Line Converter, Flyback, 8.5 V to 38 V, Non Isolated, 8 Pins, SOIC (Alt: TEA1792T/N1,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TEA1792T/N1,118
|
EBV Elektronik | AC/DC Off Line Converter, Flyback, 8.5 V to 38 V, Non Isolated, 8 Pins, SOIC (Alt: TEA1792T/N1,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TEA1792T/N1,118
TEA1792T/N1,118 CAD Models
TEA1792T/N1,118 Part Data Attributes:
|
TEA1792T/N1,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEA1792T/N1,118
NXP Semiconductors
Synchronous rectification controller suitable for both high-side and low-side control SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 20 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |