Part Details for TEA2096DB2201 by NXP Semiconductors
Overview of TEA2096DB2201 by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEA2096DB2201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK0065
|
Newark | Evaluation Board, Synchronous Rectifier Rohs Compliant: Yes |Nxp TEA2096DB2201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$130.0400 | Buy Now |
DISTI #
57AK6797
|
Newark | Demo Board For The Tea2096T Synchronous Rectification Controller./Rohs Compliant: Yes |Nxp TEA2096DB2201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.6000 / $190.0100 | Buy Now |
DISTI #
568-TEA2096DB2201-ND
|
DigiKey | DUAL SYNC RECTIFIER EVAL BOARD Min Qty: 1 Lead time: 20 Weeks Container: Box |
1 In Stock |
|
$130.5000 | Buy Now |
DISTI #
TEA2096DB2201
|
Avnet Americas | Evaluation Board, TEA2096T, Power Management, Synchronous Rectifier, 4.75 to 38 V, 1 MHz - Boxed Product (Development Kits) (Alt: TEA2096DB2201) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Box | 0 |
|
$129.4560 / $149.2920 | Buy Now |
DISTI #
771-TEA2096DB2201
|
Mouser Electronics | Power Management IC Development Tools Demo board for the TEA2096T Synchronous rectification controller. RoHS: Not Compliant | 3 |
|
$131.8000 / $144.0100 | Buy Now |
DISTI #
V99:2348_26991785
|
Arrow Electronics | TEA2096T AC to DC Switching Converter Demonstration Board Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2234 | Americas - 5 |
|
$123.8600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$127.3200 | Buy Now |
DISTI #
TEA2096DB2201
|
Avnet Americas | Evaluation Board, TEA2096T, Power Management, Synchronous Rectifier, 4.75 to 38 V, 1 MHz - Boxed Product (Development Kits) (Alt: TEA2096DB2201) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Box | 0 |
|
$129.4560 / $149.2920 | Buy Now |
DISTI #
4146869
|
element14 Asia-Pacific | EVALUATION BOARD, SYNCHRONOUS RECTIFIER RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$140.0777 | Buy Now |
DISTI #
4146869
|
Farnell | EVALUATION BOARD, SYNCHRONOUS RECTIFIER RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Each | 2 |
|
$130.9702 | Buy Now |