Part Details for TEA2206T/1J by NXP Semiconductors
Overview of TEA2206T/1J by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEA2206T/1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4743
|
Newark | Bridge Rectifier Contr, -40 To 125Deg C Rohs Compliant: Yes |Nxp TEA2206T/1J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2365 |
|
$3.3800 / $5.2000 | Buy Now |
DISTI #
88AH7295
|
Newark | Tea2206T/1/ Reel Rohs Compliant: Yes |Nxp TEA2206T/1J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4800 / $3.1600 | Buy Now |
DISTI #
568-TEA2206T/1JCT-ND
|
DigiKey | IC ACTIVE BRIDGE CTRL SO8 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4771 In Stock |
|
$2.7014 / $5.3800 | Buy Now |
DISTI #
TEA2206T/1J
|
Avnet Americas | Active Bridge Rectifier Controller, 14 V, -40 °C TO 125 °C, SOIC-8 - Tape and Reel (Alt: TEA2206T/1J) Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.4534 / $2.8154 | Buy Now |
DISTI #
771-TEA2206T/1J
|
Mouser Electronics | Bridge Rectifiers TEA2206T/1 RoHS: Compliant | 2108 |
|
$2.7000 / $4.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.4600 | Buy Now |
|
Rochester Electronics | Dual Active Bridge RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$2.7400 / $3.2300 | Buy Now |
DISTI #
TEA2206T/1J
|
Avnet Silica | Active Bridge Rectifier Controller, 14 V, -40 �C TO 125 �C, SOIC-8 (Alt: TEA2206T/1J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |