-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6834
|
Newark | Dc-Dc Converter, 15V, 0.134A, No. Of Outputs:1 Output, Output Power Max:2W, Output Voltage - Output 1:15V, Output Current - Output 1:134Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Outputrohs Compliant: Yes |Traco Power TEC 2-1213WI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5900 / $10.4000 | Buy Now |
DISTI #
73AC5129
|
Newark | Dc-Dc Converter, 15V, 0.134A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:134Ma, Output Voltage - Output 2:-, Width:9.1Mm Rohs Compliant: Yes |Traco Power TEC 2-1213WI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4200 / $8.8200 | Buy Now |
DISTI #
1951-1397-ND
|
DigiKey | DC DC CONVERTER 15V 2W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
10 In Stock |
|
$9.3400 / $11.4200 | Buy Now |
DISTI #
495-TEC2-1213WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 4.5-18Vin 15V 134mA SIP8 Iso Reg RoHS: Compliant | 14 |
|
$9.3400 / $11.4200 | Buy Now |
DISTI #
74628309
|
RS | DC-DC Converter, Single Out, 2W, 9-18Vin, 15Vout, 134mA, SIP8, TEC 2WI Series | TRACO Power TEC 2-1213WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1400 / $11.7000 | RFQ |
DISTI #
TEC2-1213WI
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷18V, Uout: 15VDC, Iout: 134mA, SIP8 Min Qty: 1 | 0 |
|
$9.4600 / $10.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy