-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6848
|
Newark | Dc-Dc Converter, 5V, 0.4A, No. Of Outputs:1 Output, Output Power Max:2W, Output Voltage - Output 1:5V, Output Current - Output 1:400Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Traco Power TEC 2-2411WI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$8.5900 / $10.3100 | Buy Now |
DISTI #
73AC5136
|
Newark | Dc-Dc Converter, 5V, 0.4A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:400Ma, Output Voltage - Output 2:-, Width:9.1Mm Rohs Compliant: Yes |Traco Power TEC 2-2411WI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4200 / $8.8200 | Buy Now |
DISTI #
1951-1411-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
232 In Stock |
|
$9.3400 / $11.4200 | Buy Now |
DISTI #
495-TEC2-2411WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 9-36Vin 5V 400mA SIP8 Iso Reg RoHS: Compliant | 0 |
|
$9.2700 / $11.4200 | Order Now |
DISTI #
74628323
|
RS | DC-DC Converter, Single Out, 2W, 18-36Vin, 5Vout, 400mA, SIP8, TEC 2WI Series | TRACO Power TEC 2-2411WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1400 / $11.7000 | RFQ |
DISTI #
76895245
|
Verical | Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 7-Pin SIP Module Min Qty: 1 Package Multiple: 1 Date Code: 2346 | Americas - 92 |
|
$18.2371 | Buy Now |
DISTI #
TEC2-2411WI
|
TME | Converter: DC/DC, 2W, Uin: 9÷36V, Uout: 5VDC, Iout: 400mA, SIP8, OUT: 1 Min Qty: 1 | 0 |
|
$9.4600 / $10.6000 | RFQ |
|
Neutron USA | Isolated DC/DC Converters - Through Hole 2W 9-36Vin 5V 400mA SIP8 Iso Reg | 50 |
|
$39.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy