-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6856
|
Newark | Dc-Dc Converter, 9V, 0.222A, No. Of Outputs:1 Output, Output Power Max:2W, Output Voltage - Output 1:9V, Output Current - Output 1:222Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Traco Power TEC 2-2419WI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$8.5900 / $10.3100 | Buy Now |
DISTI #
1951-1419-ND
|
DigiKey | DC DC CONVERTER 9V 2W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
8 In Stock |
|
$9.3400 / $11.4200 | Buy Now |
DISTI #
495-TEC2-2419WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 9-36Vin 9V 222mA SIP8 Iso Reg RoHS: Compliant | 131 |
|
$9.2000 / $11.4100 | Buy Now |
DISTI #
74628331
|
RS | DC-DC Converter, Single Out, 2W, 18-36Vin, 9Vout, 222mA, SIP8, TEC 2WI Series | TRACO Power TEC 2-2419WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1400 / $11.7000 | RFQ |
DISTI #
74093312
|
Verical | Module DC-DC 24VIN 1-OUT 9V 0.222A 2W 7-Pin SIP Module Min Qty: 1 Package Multiple: 1 Date Code: 2332 | Americas - 100 |
|
$18.2371 | Buy Now |
DISTI #
TEC2-2419WI
|
TME | Converter: DC/DC, 2W, Uin: 9÷36V, Uout: 9VDC, Iout: 222mA, SIP8, OUT: 1 Min Qty: 1 | 0 |
|
$9.4600 / $10.6000 | RFQ |
|
Neutron USA | Isolated DC/DC Converters - Through Hole 2W 9-36Vin 9V 222mA SIP8 Iso Reg | 50 |
|
$39.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy