-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6861
|
Newark | Dc-Dc Converter, 2 O/P, 2W, No. Of Outputs:2 Output, Output Power Max:2W, Output Voltage - Output 1:15V, Output Current - Output 1:67Ma, Output Voltage - Output 2:-15V, Output Current - Output 2:67Ma, Output Voltage - Output 3:-, Rohs Compliant: Yes |Traco Power TEC 2-2423 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$8.3300 / $10.0000 | Buy Now |
DISTI #
85AC3167
|
Newark | Dc-Dc Converter, 2 O/P, 2W, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:67Ma, Output Voltage - Output 2:-15V, Width:9.1Mm Rohs Compliant: Yes |Traco Power TEC 2-2423 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1600 / $8.5500 | Buy Now |
DISTI #
1951-1424-ND
|
DigiKey | DC DC CONVERTER +/-15V 2W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
15 In Stock |
|
$9.1354 / $11.1700 | Buy Now |
DISTI #
495-TEC2-2423
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-36Vin +/-15V 2W +/-67mA SIP Iso RoHS: Compliant | 344 |
|
$9.0600 / $11.1700 | Buy Now |
DISTI #
74628336
|
RS | DC-DC Converter, Dual Out, 2W, 18-36Vin, +-15Vout, 67mA, SIP8, TEC 2 Series | TRACO Power TEC 2-2423 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7200 | RFQ |
DISTI #
78971634
|
Verical | Module DC-DC 24VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W 7-Pin SIP Module Min Qty: 1 Package Multiple: 1 Date Code: 2351 | Americas - 100 |
|
$17.8055 | Buy Now |
DISTI #
TEC2-2423
|
TME | Converter: DC/DC, 2W, Uin: 18÷36V, Uout: 15VDC, Uout2: -15VDC, SIP8 Min Qty: 1 | 19 |
|
$9.7500 / $10.9200 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters - Through Hole 18-36Vin +/-15V 2W +/-67mA SIP Iso | 50 |
|
$39.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy