-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6862
|
Newark | Dc-Dc Converter, 2 O/P, 2W, No. Of Outputs:2 Output, Output Power Max:2W, Output Voltage - Output 1:15V, Output Current - Output 1:67Ma, Output Voltage - Output 2:-15V, Output Current - Output 2:67Ma, Output Voltage - Output 3:-, Rohs Compliant: Yes |Traco Power TEC 2-2423WI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2900 / $11.1400 | Buy Now |
DISTI #
73AC5143
|
Newark | Dc-Dc Converter, 2 O/P, 2W, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:67Ma, Output Voltage - Output 2:-15V, Width:9.1Mm Rohs Compliant: Yes |Traco Power TEC 2-2423WI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0100 / $9.4400 | Buy Now |
DISTI #
1951-1425-ND
|
DigiKey | DC DC CONVERTER +/-15V 2W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
96 In Stock |
|
$10.0490 / $12.2800 | Buy Now |
DISTI #
495-TEC2-2423WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-36Vin +/-15V 2W +/-67mA SIP Iso RoHS: Compliant | 499 |
|
$9.8900 / $12.2800 | Buy Now |
DISTI #
74628337
|
RS | DC-DC Converter, Dual Out, 2W, 18-36Vin, +-15Vout, 67mA, SIP8, TEC 2WI Series | TRACO Power TEC 2-2423WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9900 / $12.5900 | RFQ |
DISTI #
TEC2-2423WI
|
TME | Converter: DC/DC, 2W, Uin: 9÷36V, Uout: 15VDC, Uout2: -15VDC, SIP8 Min Qty: 1 | 0 |
|
$10.1600 / $11.3500 | RFQ |
|
Neutron USA | Isolated DC/DC Converters - Through Hole 9-36Vin +/-15V 2W +/-67mA SIP Iso | 50 |
|
$39.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy