-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6911
|
Newark | Dc-Dc Converter, 5V, 0.6A, No. Of Outputs:1 Output, Output Power Max:3W, Output Voltage - Output 1:5V, Output Current - Output 1:600Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Traco Power TEC 3-2411WI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 113 |
|
$11.1000 / $13.3300 | Buy Now |
DISTI #
73AC5163
|
Newark | Dc-Dc Converter, 5V, 0.6A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:600Ma, Output Voltage - Output 2:-, Width:9.1Mm Rohs Compliant: Yes |Traco Power TEC 3-2411WI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8800 / $11.4000 | Buy Now |
DISTI #
1951-1474-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
104 In Stock |
|
$12.0942 / $14.7800 | Buy Now |
DISTI #
495-TEC3-2411WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 9-36Vin 5V 600mA SIP8 Iso Reg RoHS: Compliant | 888 |
|
$12.5700 / $15.3700 | Buy Now |
DISTI #
74628386
|
RS | DC-DC Converter, Single Out, 3W, 18-36Vin, 5Vout, 600mA, SIP8, TEC 3WI Series | TRACO Power TEC 3-2411WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4300 / $15.1500 | RFQ |
DISTI #
79322816
|
Verical | Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 7-Pin SIP Module Min Qty: 1 Package Multiple: 1 Date Code: 2345 | Americas - 103 |
|
$23.6058 | Buy Now |
DISTI #
TEC3-2411WI
|
TME | Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 5VDC, Iout: 600mA, SIP8, OUT: 1 Min Qty: 1 | 0 |
|
$12.2500 / $13.7100 | RFQ |
DISTI #
2854982
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 0.6A RoHS: Compliant Min Qty: 1 Container: Each | 95 |
|
$14.8264 / $15.7351 | Buy Now |
DISTI #
2854982
|
Farnell | DC-DC CONVERTER, 5V, 0.6A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 115 |
|
$12.5520 / $15.3330 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters - Through Hole 3W 9-36Vin 5V 600mA SIP8 Iso Reg | 50 |
|
$44.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy