-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5168
|
Newark | Dc-Dc Converter, 2 O/P, 3W, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:300Ma, Output Voltage - Output 2:-5V, Width:9.1Mm Rohs Compliant: Yes |Traco Power TEC 3-2421WI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0700 / $12.6400 | Buy Now |
DISTI #
1951-1484-ND
|
DigiKey | DC DC CONVERTER +/-5V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
10 In Stock |
|
$14.1240 / $17.2600 | Buy Now |
DISTI #
495-TEC3-2421WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 9-36Vin +/-5V +/-300mA SIP Iso Reg RoHS: Compliant | 2 |
|
$13.7800 / $17.1000 | Buy Now |
DISTI #
74628396
|
RS | DC-DC Converter, Dual Out, 3W, 18-36Vin, +-5Vout, 300mA, SIP8, TEC 3WI Series | TRACO Power TEC 3-2421WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0600 / $16.8600 | RFQ |
DISTI #
TEC3-2421WI
|
TME | Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 5VDC, Uout2: -5VDC, SIP8 Min Qty: 1 | 0 |
|
$13.5400 / $15.2100 | RFQ |
DISTI #
2854987
|
element14 Asia-Pacific | DC-DC CONVERTER, 2 O/P, 3W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.4174 / $17.4660 | Buy Now |
DISTI #
2854987
|
Farnell | DC-DC CONVERTER, 2 O/P, 3W RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$13.9248 / $17.0094 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy