-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1951-1491-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.5768 / $14.1500 | Buy Now |
DISTI #
495-TEC3-4811
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 36-75Vin 5V 600mA SIP8 Iso Reg RoHS: Compliant | 34 |
|
$11.4600 / $14.0200 | Buy Now |
DISTI #
74628403
|
RS | DC-DC Converter, Single Out, 3W, 36-75Vin, 5Vout, 600mA, SIP8, TEC 3 Series | TRACO Power TEC 3-4811 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1600 / $13.8200 | RFQ |
DISTI #
TEC3-4811
|
TME | Converter: DC/DC, 3W, Uin: 36÷75V, Uout: 5VDC, Iout: 600mA, SIP8 Min Qty: 1 | 26 |
|
$11.1600 / $12.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy