Part Details for TECS45F-12 by Cosel USA Inc
Overview of TECS45F-12 by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TECS45F-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-TECS45F-12-ND
|
DigiKey | AC/DC PS (OPEN FRAME) Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.9000 | Buy Now |
DISTI #
436-TECS45F-12
|
Mouser Electronics | Switching Power Supplies AC/DC Power Supply 45W 12V 3.8A Connector Type RoHS: Compliant | 19 |
|
$59.1100 / $69.6700 | Buy Now |
DISTI #
74893334
|
RS | Power Supply, AC-DC, 45W, 85-264Vin, 12Vout, 3.8A, Connector Type, TECS Series | Cosel U.S.A. Inc. TECS45F-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$66.9600 / $71.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$54.3000 | Buy Now |
DISTI #
000000000007170474
|
Sager | Cosel USA AC/DC Power Supply 45W 12V 3.8A Connector Type Min Qty: 1 | 24 |
|
$52.9200 / $54.3000 | Buy Now |