-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK7087
|
Newark | Dc-Dc Converter, 5.1V, 2.94A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:5.1V, Output Current - Output 1:2.94A, Output Voltage - Output 2:-, Width:14.3Mm Rohs Compliant: Yes |Traco Power TEL 15-2411WIN-HS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$31.7900 / $38.1500 | Buy Now |
DISTI #
1951-TEL15-2411WIN-HS-ND
|
DigiKey | ULTRA COMPACT 15 WATT CONVERTER Min Qty: 1 Lead time: 12 Weeks Container: Tube |
20 In Stock |
|
$37.4000 | Buy Now |
DISTI #
495-TEL15-2411WIN-HS
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 9-36Vin 5.1V 2940mA Compact DIP-16 Metal Case with built in Heatsink RoHS: Compliant | 17 |
|
$31.4700 / $37.8800 | Buy Now |
DISTI #
73688509
|
RS | DC/DC Converter, 15W, 9-36Vin, 5.1Vout, 16-DIP, Heat Sink, TEL 15WIN-HS Series | TRACO Power TEL 15-2411WIN-HS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$36.1400 / $38.4700 | RFQ |
DISTI #
TEL15-2411WIN-HS
|
TME | Converter: DC/DC, 15W, Uin: 9÷36V, Uout: 5.1VDC, Iout: 2940mA, DIP16 Min Qty: 1 | 0 |
|
$37.3800 / $42.0200 | RFQ |
|
Neutron USA | Isolated DC/DC Converters - Through Hole 15W 9-36Vin 5.1V 2940mA Compact DIP-16 Metal Case with built in Heatsink | 47 |
|
$79.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy