-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3953
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 3 W, 5 V, 600 Ma Rohs Compliant: Yes |Traco Power TEL 3-2411 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 327 |
|
$12.6600 / $15.2000 | Buy Now |
DISTI #
1951-2709-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
955 In Stock |
|
$12.2033 / $15.3300 | Buy Now |
DISTI #
495-TEL-3-2411
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 3, Input Voltage: 18-36 VDC, Output 1 (Vdc): 5, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 159 |
|
$12.6800 / $16.2600 | Buy Now |
DISTI #
70062744
|
RS | DC-DC Converter, Isolated 18-36VDC, V, 5VDC, I/O Isolation 1500VDC, TEL Series | TRACO Power TEL 3-2411 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 14 |
|
$14.2600 / $15.3300 | Buy Now |
|
Quest Components | 12 |
|
$19.6040 / $22.0545 | Buy Now | |
DISTI #
TEL3-2411
|
TME | Converter: DC/DC, 3W, Uin: 18÷36V, Uout: 5VDC, Iout: 600mA, 300kHz Min Qty: 1 | 248 |
|
$14.1800 / $15.9400 | Buy Now |
DISTI #
26K2540
|
Bürklin Elektronik | DC/DC converter, 18-36 VDC, 3 W, 1 output, 5 VDC, 77 % efficiency, TEL 3-2411 Min Qty: 1 |
24 in Stock 20 Available Soon |
|
$12.4728 / $13.8708 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters, 18 36 VDCin, 3W 5VDC 0.6A, DIP TH | 50 |
|
$96.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy