-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9690
|
Newark | Dc-Dc Converter, 15V/-15V, 0.2A, Power Supply Applications:Ite & Industrial, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:2 Output, Output Voltage - Output 1:15Vdc, Output Current - Output 1:200Ma, Output Regulation:- Rohs Compliant: Yes |Traco Power TEL 6-2423 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$13.2600 / $15.9200 | Buy Now |
DISTI #
1951-TEL6-2423-ND
|
DigiKey | 6 WATT INDUSTRIAL DC/DC CONVERTE Min Qty: 1 Lead time: 13 Weeks Container: Tube |
30 In Stock |
|
$16.0256 / $19.5800 | Buy Now |
DISTI #
495-TEL6-2423
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 18-36Vin 15Vout 200mA, -15Vout 200mA DIP-16 Metal Case RoHS: Compliant | 37 |
|
$17.2200 / $20.3500 | Buy Now |
DISTI #
74735150
|
RS | DC/DC Converter, 6W, Dual Out, 18-36Vin, +-15Vout, 200mA, 16-DIP, TEL 6 Series | TRACO Power TEL 6-2423 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5300 / $20.3800 | RFQ |
DISTI #
34C0021
|
Bürklin Elektronik | DC/DC converter, 18-36 VDC, 6 W, 2 outputs, ±15 VDC, 84 % efficiency, TEL 6-2423 Min Qty: 1 | 10 |
|
$13.9032 / $15.4432 | Buy Now |
DISTI #
4335560
|
element14 Asia-Pacific | DC-DC CONVERTER, 15V/-15V, 0.2A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.2735 / $17.3327 | Buy Now |
DISTI #
4335560
|
Farnell | DC-DC CONVERTER, 15V/-15V, 0.2A RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$15.0040 / $19.6245 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters - Through Hole 6W 18-36Vin 15Vout 200mA, -15Vout 200mA DIP-16 Metal Case | 50 |
|
$54.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy