-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9697
|
Newark | Dc-Dc Converter, 15V, 0.4A, Power Supply Applications:Ite & Industrial, Input Ratio:4:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:15Vdc, Output Current - Output 1:400Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TEL 6-4813WI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6400 / $16.3800 | Buy Now |
DISTI #
1951-TEL6-4813WI-ND
|
DigiKey | 6 WATT INDUSTRIAL DC/DC CONVERTE Min Qty: 1 Lead time: 13 Weeks Container: Tube |
20 In Stock |
|
$18.4000 / $19.9800 | Buy Now |
DISTI #
495-TEL6-4813WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 18-75Vin 15Vout 400mA DIP-16 Metal Case RoHS: Compliant | 30 |
|
$16.7400 / $19.7900 | Buy Now |
DISTI #
74735163
|
RS | DC/DC Converter, 6W, Single Out, 36-75Vin, 15Vout, 400mA, 16-DIP, TEL 6WI Serie | TRACO Power TEL 6-4813WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0200 / $19.8200 | RFQ |
DISTI #
4335567
|
element14 Asia-Pacific | DC-DC CONVERTER, 15V, 0.4A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.7146 / $16.7734 | Buy Now |
DISTI #
4335567
|
Farnell | DC-DC CONVERTER, 15V, 0.4A RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$14.5953 / $19.0920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy