Part Details for TELEARM 120 by Gossen Metrawatt
Overview of TELEARM 120 by Gossen Metrawatt
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TELEARM 120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GM-Z505C
|
TME | Telescoping rod measurement probe, L: 1.2m, 1A, Socket size: 4mm Min Qty: 1 | 0 |
|
$275.7300 | RFQ |