Part Details for TEM-110-02-03.0-H-D-L1-K-TR by Samtec Inc
Overview of TEM-110-02-03.0-H-D-L1-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEM-110-02-03.0-H-D-L1-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TEM-110-02-03.0-H-D-L1-K-TRCT-ND
|
DigiKey | .8MM TIGER EYE MICRO TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
235 In Stock |
|
$4.5500 / $5.3200 | Buy Now |
DISTI #
TEM-110-02-03.0-H-D-L1-K-TR
|
Avnet Americas | Conn Stacking HDR 20 POS 3mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: TEM-110-02-03.0-H-D-L1-K-TR) Min Qty: 425 Package Multiple: 425 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$3.5800 / $5.3200 | Buy Now |
DISTI #
200-M11002030HDL1KTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Micro Tiger Eye Header Strip, 0.80 mm pitch RoHS: Compliant | 156 |
|
$3.3600 / $5.3200 | Buy Now |
DISTI #
TEM-110-02-03.0-H-D-L1-K-TR
|
Avnet Americas | Conn Stacking HDR 20 POS 3mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: TEM-110-02-03.0-H-D-L1-K-TR) Min Qty: 425 Package Multiple: 425 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$3.5800 / $5.3200 | Buy Now |
DISTI #
SMC-TEM-110-02-03.0-H-D-L1-K-TR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 160 |
|
RFQ | |
DISTI #
TEM-110-02-03.0-H-D-L1-K-TR
|
Avnet Abacus | - Tape and Reel (Alt: TEM-110-02-03.0-H-D-L1-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5cd926dacd7c1c4c3881da5a
|
Samtec | Micro Tiger Eye™ Header Strip, 0.80 mm pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$2.4500 / $5.3200 | Buy Now |
DISTI #
TEM-110-02-03.0-H-D-L1-K-TR
|
Toby Electronics | TEM - Samtec 0.80mm Tiger Eye Micro Terminal Strip Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | 0 |
|
$2.3518 / $5.2235 | Buy Now |
Part Details for TEM-110-02-03.0-H-D-L1-K-TR
TEM-110-02-03.0-H-D-L1-K-TR CAD Models
TEM-110-02-03.0-H-D-L1-K-TR Part Data Attributes:
|
TEM-110-02-03.0-H-D-L1-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TEM-110-02-03.0-H-D-L1-K-TR
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE CONTACT | |
Body Breadth | 0.197 inch | |
Body Depth | 0.221 inch | |
Body Length | 10 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.032 inch | |
Mating Contact Row Spacing | 0.063 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.56 mm | |
Plating Thickness | 30u inch | |
Polarization Key | GUIDE SLOT(S) | |
Rated Current (Signal) | 2.9 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
Withdrawl Force-Min | 2.22 N |