Part Details for TEMS-130-02-07.0-H-D-A-K-TR by Samtec Inc
Overview of TEMS-130-02-07.0-H-D-A-K-TR by Samtec Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEMS-130-02-07.0-H-D-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8717
|
Newark | Conn, Header, 60Pos, 2Row, 0.8Mm Rohs Compliant: Yes |Samtec TEMS-130-02-07.0-H-D-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$9.0300 / $13.3800 | Buy Now |
DISTI #
95AC5001
|
Newark | 0.80 Mm Tiger Eye Micro Terminal Strip, Slim/Tape & Reel Rohs Compliant: Yes |Samtec TEMS-130-02-07.0-H-D-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$8.6900 / $12.5400 | Buy Now |
DISTI #
SAM14980CT-ND
|
DigiKey | CONN HEADER SMD 60POS 0.8MM Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
187 In Stock |
|
$8.0750 / $16.0000 | Buy Now |
DISTI #
TEMS-130-02-07.0-H
|
Avnet Americas | Conn Stacking HDR 60 POS 7mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: TEMS-130-02-07.0-H) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 0 Days Container: Reel | 0 |
|
$8.7200 / $16.0000 | Buy Now |
DISTI #
200-TEMS1300207.0HDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Tiger Eye Micro Terminal Strip, Slim RoHS: Compliant | 186 |
|
$6.9400 / $16.0000 | Buy Now |
DISTI #
V72:2272_17755089
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 60 POS 0.8mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2203 Container: Cut Strips | Americas - 11 |
|
$12.8500 / $16.0000 | Buy Now |
DISTI #
60893770
|
Verical | Conn Shrouded Header (4 Sides) HDR 60 POS 0.8mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2203 | Americas - 11 |
|
$12.8500 / $16.0000 | Buy Now |
DISTI #
TEMS-130-02-07.0-H
|
Avnet Americas | Conn Stacking HDR 60 POS 7mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: TEMS-130-02-07.0-H) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 0 Days Container: Reel | 0 |
|
$8.7200 / $16.0000 | Buy Now |
DISTI #
000000000005622903
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Tiger Eye Micro Terminal Strip, Slim Min Qty: 1 | 0 |
|
$8.1200 / $16.0000 | Buy Now |
DISTI #
TEMS-130-02-07.0-H-D-A-K-TR
|
Avnet Abacus | Conn Stacking HDR 60 POS 7mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: TEMS-130-02-07.0-H-D-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TEMS-130-02-07.0-H-D-A-K-TR
TEMS-130-02-07.0-H-D-A-K-TR CAD Models
TEMS-130-02-07.0-H-D-A-K-TR Part Data Attributes:
|
TEMS-130-02-07.0-H-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TEMS-130-02-07.0-H-D-A-K-TR
Samtec Inc
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.197 inch | |
Body Depth | 0.369 inch | |
Body Length | 1.077 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.032 inch | |
Mating Contact Row Spacing | 0.063 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.56 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |