-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W2249
|
Newark | Dc-Dc Conv, Iso Pol, 1 O/P, 6W, 250Ma, 24V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:250Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TEN 6-4815WIN Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6000 / $18.4300 | Buy Now |
DISTI #
63W4251
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 6 W, 24 V, 250 Ma Rohs Compliant: Yes |Traco Power TEN 6-4815WIN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5500 / $21.7400 | Buy Now |
DISTI #
1951-3033-ND
|
DigiKey | DC DC CONVERTER 24V 6W Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.7584 / $21.7400 | Buy Now |
DISTI #
495-TEN6-4815WIN
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 6, Input Voltage: 18-75 VDC, Output 1 (Vdc): 24, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 18 |
|
$18.7300 / $23.0700 | Buy Now |
DISTI #
70421955
|
RS | DC/DC converter,18-75Vin,24Vout 0.25A,6W | TRACO Power TEN 6-4815WIN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4700 / $25.4400 | RFQ |
DISTI #
71235692
|
Verical | Module DC-DC 48VIN 1-OUT 24V 0.25A 6W 7-Pin DIP Module Min Qty: 3 Package Multiple: 1 Date Code: 2301 | Americas - 4 |
|
$26.3992 | Buy Now |
|
Quest Components | 3 |
|
$38.3280 | Buy Now | |
DISTI #
TEN6-4815WIN
|
TME | Converter: DC/DC, 6W, Uin: 18÷75V, Uout: 24VDC, Iout: 250mA, DIP24 Min Qty: 1 | 0 |
|
$20.1400 / $22.6000 | RFQ |
DISTI #
33C894
|
Bürklin Elektronik | DC/DC converter, 18-75 VDC, 6 W, 1 output, 24 VDC, 84 % efficiency, TEN 6-4815WIN Min Qty: 1 | 5 |
|
$18.3077 / $20.3526 | Buy Now |
DISTI #
2280238
|
element14 Asia-Pacific | DC/DC CONVERTER, 1 O/P, 0.25A, 24V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$22.5190 / $23.6886 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy