-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH5454
|
Newark | Dc-Dc Converter, 2 O/P, 60W Rohs Compliant: Yes |Traco Power TEN 60-2423WIR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.0500 / $129.4500 | Buy Now |
DISTI #
1951-TEN60-2423WIR-ND
|
DigiKey | DC DC CONVERTER +/-15V 60W Min Qty: 1 Lead time: 20 Weeks Container: Box |
28 In Stock |
|
$102.8500 / $130.8900 | Buy Now |
DISTI #
495-TEN60-2423WIR
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-36Vin +/-15V 2A 60W Iso RoHS: Compliant | 10 |
|
$116.3400 / $130.8600 | Buy Now |
DISTI #
72068716
|
RS | DC-DC Converter, Encapsulated, 60W, 15, -15V, 2A, 9-36V In, TEN 60WIR Series | TRACO Power TEN 60-2423WIR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$119.0300 / $133.7400 | RFQ |
DISTI #
77363722
|
Verical | Module DC-DC 24VIN 2-OUT 15V/-15V 2A/2A 60W 8-Pin Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$185.8406 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | 12 |
|
$139.8760 / $164.5600 | Buy Now | |
DISTI #
TEN60-2423WIR
|
TME | Converter: DC/DC, 60W, Uin: 18÷36V, Uout: 15VDC, Uout2: -15VDC, 2"x1" Min Qty: 1 | 4 |
|
$132.3000 / $142.4800 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 9-36Vin +/-15V 2A 60W Iso | 0 |
|
$314.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy