Part Details for TEN40-1215N by Traco Power
Overview of TEN40-1215N by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEN40-1215N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEN40-1215N
|
TME | Converter: DC/DC, 40W, Uin: 9÷18V, Uout: 24VDC, Iout: 1670mA, 2"x1" Min Qty: 1 | 0 |
|
$70.5700 / $79.1700 | RFQ |
DISTI #
000000000005182779
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$58.3400 / $76.1300 | Buy Now |
Part Details for TEN40-1215N
TEN40-1215N CAD Models
TEN40-1215N Part Data Attributes:
|
TEN40-1215N
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TEN40-1215N
Traco Power
40 Watt DC/DC converter, industrial, 2:1 input, encapsulated, 2" x 1" metal package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDMA-T6 | |
JESD-609 Code | e4 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.67 A | |
Output Voltage-Max | 28.8 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 11.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |