Part Details for TEP 100-7218WIR-CM by Traco Power
Overview of TEP 100-7218WIR-CM by Traco Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEP 100-7218WIR-CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEP100-7218WIR-CM-ND
|
DigiKey | DC/DC CONVERTER 48V 101W Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
495-TEP1007218WIR-CM
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 43-160Vin 48V 2.1A 100W Chassis Mount RoHS: Compliant | 0 |
|
$222.0700 / $271.8000 | Order Now |
DISTI #
TEP100-7218WIR-CM
|
TME | Converter: DC/DC, 100W, Uin: 43÷160V, Uout: 48VDC, Iout: 2.1A, 300kHz Min Qty: 1 | 0 |
|
$241.3100 / $271.8000 | RFQ |