-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2215
|
Newark | Dc-Dc Converter, 24V, 2.5A Rohs Compliant: Yes |Traco Power TEP 60-3615UIR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.2400 / $141.8900 | Buy Now |
DISTI #
78AH6831
|
Newark | Dc-Dc Converter, 24V, 2.5A, Power Supply Applications:Railway, Input Ratio:8:1, Output Power Max:60W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:2.5A, Output Voltage - Output 2:-, Width:36.8Mm Rohs Compliant: Yes |Traco Power TEP 60-3615UIR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.2400 / $141.8900 | Buy Now |
DISTI #
1951-TEP60-3615UIR-ND
|
DigiKey | DC DC CONVERTER 24V 60W Min Qty: 1 Lead time: 21 Weeks Container: Box |
10 In Stock |
|
$111.0625 / $141.3400 | Buy Now |
DISTI #
495-TEP60-3615UIR
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-75Vin 24V 2.5A 60W Qtr brick Iso RoHS: Compliant | 105 |
|
$128.1000 / $141.3300 | Buy Now |
DISTI #
72045912
|
RS | DC-DC Converter, PCB Mount, Railway, 60W, 24V, 2.5A, 9-75V In, TEP 60 Series | TRACO Power TEP 60-3615UIR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$134.4300 / $151.0500 | RFQ |
DISTI #
TEP60-3615UIR
|
TME | Converter: DC/DC, 60W, Uin: 9÷75V, Uout: 24VDC, Iout: 2.5A, 180kHz Min Qty: 1 | 0 |
|
$130.9200 / $141.8800 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 9-75Vin 24V 2.5A 60W Qtr brick Iso | 50 |
|
$334.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy