-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6832
|
Newark | Dc-Dc Converter, 48V, 1.25A, Power Supply Applications:Railway, Input Ratio:8:1, Output Power Max:60W, No. Of Outputs:1 Output, Output Voltage - Output 1:48V, Output Current - Output 1:1.25A, Output Voltage - Output 2:-, Width:36.8Mmrohs Compliant: Yes |Traco Power TEP 60-3618UIR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.2300 / $146.6800 | Buy Now |
DISTI #
1951-TEP60-3618UIR-ND
|
DigiKey | DC DC CONVERTER 48V 60W Min Qty: 1 Lead time: 21 Weeks Container: Box |
3 In Stock |
|
$114.8375 / $146.1400 | Buy Now |
DISTI #
495-TEP60-3618UIR
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-75Vin 48V 1250mA 60W Qtr brick Iso RoHS: Compliant | 35 |
|
$129.9000 / $146.1400 | Buy Now |
DISTI #
72045913
|
RS | DC-DC Converter, PCB Mount, Railway, 60W, 48V, 1.25A, 9-75V In, TEP 60 Series | TRACO Power TEP 60-3618UIR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$139.0000 / $156.1800 | RFQ |
DISTI #
77369623
|
Verical | Module DC-DC 36VIN 1-OUT 48V 1.25A 60W 10-Pin Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$180.8356 / $191.3188 | Buy Now |
DISTI #
TEP60-3618UIR
|
TME | Converter: DC/DC, 60W, Uin: 9÷75V, Uout: 48VDC, Iout: 1.25A, 180kHz Min Qty: 1 | 8 |
|
$135.3800 / $146.6800 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 9-75Vin 48V 1250mA 60W Qtr brick Iso | 35 |
|
$344.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy