Part Details for TEP100-1216-CMF by Traco Power
Overview of TEP100-1216-CMF by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEP100-1216-CMF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEP100-1216-CMF
|
TME | Converter: DC/DC, 100W, Uin: 9÷18V, Uout: 28VDC, Iout: 3.6A, 300kHz Min Qty: 1 | 0 |
|
$251.1400 / $282.9400 | RFQ |
DISTI #
000000000005283582
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$217.2700 / $272.0600 | Buy Now |
Part Details for TEP100-1216-CMF
TEP100-1216-CMF CAD Models
TEP100-1216-CMF Part Data Attributes
|
TEP100-1216-CMF
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TEP100-1216-CMF
Traco Power
100 Watt DC/DC module, industrial, 2:1 input, Chassis mount, with EMI Filter, encapsulated, Half-Brick package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-02-25 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, UL, EN | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MXFM-X | |
JESD-609 Code | e3 | |
Length | 85 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.6 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.4 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | METAL | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 41 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 330 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.025 s | |
Width | 61 mm |