Part Details for TEP100-7218WIR-CMF by Traco Power
Overview of TEP100-7218WIR-CMF by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEP100-7218WIR-CMF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEP100-7218WIR-CMF
|
TME | Converter: DC/DC, 100W, Uin: 43÷160V, Uout: 48VDC, Iout: 2.1A, 300kHz Min Qty: 1 | 0 |
|
$292.0400 / $329.0200 | RFQ |
DISTI #
000000000005283651
|
Sager | Isolated DC/DC Converters - Through Hole | 0 |
|
Buy Now |