Part Details for TEPS65F24 by Cosel USA Inc
Overview of TEPS65F24 by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEPS65F24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-TEPS65F24-ND
|
DigiKey | AC/DC PS (OPEN FRAME) Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.8400 | Buy Now |
DISTI #
436-TEPS65F24
|
Mouser Electronics | Switching Power Supplies AC/DC Power Supply 65W 24V 2.75A Pin Type RoHS: Compliant | 20 |
|
$79.7800 / $94.2800 | Buy Now |
DISTI #
74893345
|
RS | Power Supply, AC-DC, 65W, 85-264Vin, 24Vout, 2.75A, Pin Type, TEPS Series | Cosel U.S.A. Inc. TEPS65F24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$92.0100 / $98.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$74.6200 | Buy Now |
DISTI #
000000000007170485
|
Sager | Cosel USA AC/DC Power Supply 65W 24V 2.75A Pin Type Min Qty: 1 | 25 |
|
$72.7200 / $74.6100 | Buy Now |
Part Details for TEPS65F24
TEPS65F24 CAD Models
TEPS65F24 Part Data Attributes:
|
TEPS65F24
Cosel USA Inc
Buy Now
|
Compare Parts:
TEPS65F24
Cosel USA Inc
|
Samacsys Manufacturer | Cosel |